0
  • MG
  •  €0.00
  • Shipping costs
  •  €from 5.60

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


RND 205-00555 :: Adapter BNC > RCA, straight, 75 Ohm

Item-No.: RND 205-00555
 €2,48
Category of goods: 1 = discountable

RND 205-00555

  • Product Description
  • Technical information
  • General
    • Type
    • Adapter
    • Design
    • Stecker <> Buchse
    • Assembly
    • gerade
    • Temperatur max.
    • -20 … +60
  • Electrical values
    • Characteristic impedance
    • 75 Ohm
    • Load limit
    • 500 V
  • Interfaces
    • Plug
    • 1x BNC
    • Socket
    • 1x RCA
Connection A: BNC connector
Connection B: RCA socket
Impedance: 75 Ohm
Frequency: 0.25 GHz
Housing material: Brass (CuZn)
nickel-plated
Connector design: straight



Manufacturer : RND CONNECT
Factory number : RND 205-00555
Package weight : 0.013 kg
RoHS : conform
Technical information
  • General
    • Type
    • Adapter
    • Design
    • Stecker <> Buchse
    • Assembly
    • gerade
    • Temperatur max.
    • -20 … +60
  • Electrical values
    • Characteristic impedance
    • 75 Ohm
    • Load limit
    • 500 V
  • Interfaces
    • Plug
    • 1x BNC
    • Socket
    • 1x RCA
Datasheet/manual
reichelt printfooter