0
  • MG
  •  €0.00
  • Shipping costs
  •  €from 5.60

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


RADE 30110004 :: Action Package "Quick Escape Route"

SAVE9%
Item-No.: RADE 30110004
 €159,95
 €144,95




RADE 30110004

  • Product Description
  • Technical information
  • General
    • Type
    • Aktionspaket
    • Usages
    • innen
    • Colour
    • weiß
    • Design
    • Schnell Fluchtweg
    • Anwendungsbereich 1
    • Smart Home
  • Implementation
    • Protection class
    • -
Action package: "Quick escape route"
More protection through wireless smoke detector: In the event of a fire, the RADEMACHER DuoFern smoke detector not only sounds the alarm but also raises the roller shutter and opens the escape route. Simply connect the devices at the push of a button and enjoy more security.

Content:
1x RolloTron Comfort DuoFern - Electric belt winder
1x DuoFern smoke detector

RolloTron Comfort DuoFern
  • Drive and control in one device
  • Daily/weekly/astro program, random function
  • Large illuminated display
  • Brightness-dependent control of the timer with light sensor
  • i.V. with HomePilot® extensive automatic functions possible

Control your roller shutters conveniently by radio - with the electric belt winder RolloTron Comfort DuoFern from RADEMACHER. This roller shutter belt winder is suitable for flush mounting and is simply exchanged for the old manual belt winder. It can be used universally, as it fits into any standard belt box from 36 mm width. The RolloTron Comfort DuoFern not only appears in a modern design, but also offers a large illuminated display that makes operation easier.

DuoFern Smoke Alarm Device
  • Ideally suited as a sensor to trigger scenes in HomePilot® or reactions of DuoFern actuators
  • Long battery life: approx. 8 years thanks to 9 V lithium block battery

The DuoFern smoke detector is a Smart Home smoke detector that can be integrated into the HomePilot® Smart Home. The DuoFern smoke detector reports smoke development to the HomePilot® or up to 10 DuoFern actuators.



Manufacturer : RADEMACHER
Factory number : 30110004
Package weight : 1.547 kg
RoHS : conform
Technical information
  • General
    • Type
    • Aktionspaket
    • Usages
    • innen
    • Colour
    • weiß
    • Design
    • Schnell Fluchtweg
    • Anwendungsbereich 1
    • Smart Home
  • Implementation
    • Protection class
    • -
Datasheet/manual
reichelt printfooter