0
  • Shopping cart
  •  €0.00
  • Shipping costs
  •  €from 5.60

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


GOPRO HERO7 SW Action Cam, GoPro Hero7 Black

Item-No.: GOPRO HERO7 SW
 €429,00

Information

Hero7 Black

Freakishly smooth footage. Smart-capture superpowers. Battle-tested and waterproof without a housing. This is HERO7 Black, the most advanced GoPro ever. With HyperSmooth stabilisation, you’ll get gimbal-like video – without the gimbal. A new intelligent photo mode delivers the best, most brilliant images automatically. And now with live streaming and the GoPro App, you can share every amazing moment as you live it. HERO7 Black takes GoPro performance – and your photos and videos – to a whole new level.

HyperSmooth Video Stabilisation
Get gimbal-like stabilisation – without the gimbal. HERO7 Black predicts your movements and corrects for camera shake to deliver insanely smooth footage.
Rugged + Waterproof
Share experiences you can’t capture with your phone. HERO7 Black is rugged, waterproof without a housing to 10 m and up for any adventure.
Voice Control
Stay in the moment. Control your HERO7 Black hands-free with voice commands like “GoPro, take a photo” and “GoPro, start recording.”
SuperPhoto
Get the best photos automatically. With SuperPhoto, HERO7 Black intelligently applies HDR, local tone mapping or noise reduction to optimise your shots.
Live Streaming
Share your story as you live it with video streaming to Facebook Live. You can save your streamed videos to your SD card in high resolution.
TimeWarp Video
Capture super-stabilised time lapse videos while you move about a scene. Increase the speed up to 30x to turn longer activities into shareable moments.
4K60 Video + 12 MP Photos
HERO7 Black shoots stunning 4K60 video and 12 MP photos that are as amazing as the moments themselves.
8x Slo-Mo Video
With ultra-high frame rate 1080p240 video, you can slow things down by up to 8x to relive funny, interesting or epic moments in all their glory.
Intuitive Touch Screen
If you have a smartphone, using HERO7 Black will feel familiar. Three main capture modes with streamlined settings make navigating easy.
Face, Smile + Scene Detection
HERO7 Black knows when you face the camera, smile and more. The GoPro App uses those details to handpick your best shots and create amazing videos.
Shoot Vertically
Capture photos and videos in portrait orientation – perfect for your Snapchat and Instagram Stories.
Photo Timer
Jump in there. A photo timer makes it easy to grab a GoPro selfie or group shot with your whole crew in the frame.
Touch Zoom
Get closer to the action. Perfectly frame your photos and videos just by touching the screen.1
Auto-Transfer to Your Phone
Go from shoot to share just like that. Your photos and videos move straight to the GoPro App so you can post, text, Tweet or Snapchat them fast.2
Share Right to Your Instagram Story
Add to your Story straight from the GoPro App – and share all those wet, sandy or snowy adventures you just wouldn’t capture with your phone.
GPS Performance Stickers
Track your speed, distance and more. Add stickers to your videos in the GoPro App to show off how fast, far and high you went as the action unfolds.3
QuikStories Enabled
HERO7 Black automatically sends your footage to the GoPro App where it transforms into a fun, shareable video with music and effects.4
Auto-Backup to the Cloud
Free up space. With a GoPro Plus subscription, you can back up unlimited photos and 250 GB of video straight to the cloud.5
Advanced Noise Suppression
HERO7 Black actively filters out wind, vibration and handling noise for crisper, clearer audio quality.
RAW Photos
Capture RAW photos for the highest quality and most flexibility in advanced photo editing.
HEVC Video
Save space on your SD card. Use High Efficiency Video Compression (HEVC) to cut large files to about half their size without losing any image quality.
Fast-Charging Ready
Don’t miss out. With the Supercharger power adaptor (sold separately), you can charge up fast and get back out there.
Compatible With GoPro Accessories
Wear it. Mount it. Love it. Over 30 compatible accessories help you get unique perspectives and capture your life in a creative new way.

  1. Touch zoom is available for photos and selected video modes only.
  2. Your camera must be connected to the GoPro App for automatic transfer. Videos, time lapse videos and single photos transfer automatically; burst photos can be transferred manually.
  3. You must enable GPS on your camera to add GPS performance stickers to your videos in the GoPro App.
  4. QuikStories requires the GoPro and Quik mobile apps, available free for iOS and Android.
  5. GoPro Plus is a subscription service available in selected territories. Cancel at any time.




mehr Informationen

Technische Daten

Technical information

Technical Details

  • General
    • Type
    • Action camera
    • Resolution Pixel
    • 12 MP
    • Timewarp/Slo-Mo
    • 2x/5x/10x/15x/30x Slo-Mo-Videos
    • Time Lapse
    • Intervalle: 0.5/1/2/5/10/30/60 s
    • Design
    • 4k
    • Accessory
    • See product description
  • Features
    • Video specifications
    • 4k (30 Bilder/s), 2.7k/1440p (120 Bilder/s), ....
  • Implementation
    • Photos
    • 12 MP (mit SuperPhoto)
    • Optical Atabilizer
    • HyperSmooth-Videostabilisierung
    • Microphone
    • 3, mit fortschrittlicher Windgeräuschunterdrückung
    • Waterproof
    • 10 m
    • Removable media
    • microSD Card (max. 128 GB)
    • GPS
    • GPS-Messdatensticker
    • Type of battery
    • wechselbar, Li-Ion, 1220 mAh
  • Display
    • Display
    • 5 cm (2.0”) Touch-Display
  • Interfaces
    • USB
    • USB Type-C
    • Wireless
    • Wi-Fi
    • Video out
    • micro-HDMI
  • Measures
    • Width
    • 62 mm
    • Depth
    • 33 mm
    • Height
    • 45 mm
  • Weights
    • Weight
    • 116 g
  • Manufacturer specifications
    • Manufacturer
    • GOPRO
    • Factory number
    • CHDHX-701-RW
    • Package weight
    • 0.462 kg
    • RoHS
    • conform
    • EAN / GTIN
    • 0818279023077

Datenblätter

Bewertung


Technical Details

  • General
    • Type
    • Action camera
    • Resolution Pixel
    • 12 MP
    • Timewarp/Slo-Mo
    • 2x/5x/10x/15x/30x Slo-Mo-Videos
    • Time Lapse
    • Intervalle: 0.5/1/2/5/10/30/60 s
    • Design
    • 4k
    • Accessory
    • See product description
  • Features
    • Video specifications
    • 4k (30 Bilder/s), 2.7k/1440p (120 Bilder/s), ....
  • Implementation
    • Photos
    • 12 MP (mit SuperPhoto)
    • Optical Atabilizer
    • HyperSmooth-Videostabilisierung
    • Microphone
    • 3, mit fortschrittlicher Windgeräuschunterdrückung
    • Waterproof
    • 10 m
    • Removable media
    • microSD Card (max. 128 GB)
    • GPS
    • GPS-Messdatensticker
    • Type of battery
    • wechselbar, Li-Ion, 1220 mAh
  • Display
    • Display
    • 5 cm (2.0”) Touch-Display
  • Interfaces
    • USB
    • USB Type-C
    • Wireless
    • Wi-Fi
    • Video out
    • micro-HDMI
  • Measures
    • Width
    • 62 mm
    • Depth
    • 33 mm
    • Height
    • 45 mm
  • Weights
    • Weight
    • 116 g
  • Manufacturer specifications
    • Manufacturer
    • GOPRO
    • Factory number
    • CHDHX-701-RW
    • Package weight
    • 0.462 kg
    • RoHS
    • conform
    • EAN / GTIN
    • 0818279023077

reichelt printfooter