0
  • MG
  •  €0.00
  • Shipping costs
  •  €from 5.60

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


GOXTREME OMNI360 :: Action Cam, 360°, Omni 360

Item-No.: GOXTREME OMNI360
 €44,95
 €42,95



Bargain Item!
Limited amount available.

GoXtreme OMNI360 for Android SmartPhones

  • Product Description
  • Technical information
  • General
    • Type
    • 360° camera
    • Resolution Pixel
    • 2x 2 MP
    • Colour
    • Black/grey
    • Technology
    • For Android smartphones
    • Accessory
    • See product description
  • Implementation
    • Picture size
    • 2048 x 1024 pixels
  • Display
    • Display
    • Without
  • Interfaces
    • USB
    • microUSB / USB-C
  • Measures
    • Width
    • 41 mm
    • Depth
    • 41 mm
    • Height
    • 41 mm
"OMNI" is Greek for "ALL":
The GoXtreme Omni 360° delivers a completely new dimension in smartphone recordings.
Featuring dual ultra-wide angle lenses, Omni 360 captures everything that's happening around you with nothing left to chance.
Your 360° images expand your own field of view and capture completely new perspectives.
Bring your Android smartphone* to a completely new level with the Omni 360°!

Smart & Beyond - Just plug it in and get started
Simply plug your Omni 360º cam into the USB port of your smartphone* and start the free app. 360º video recordings are now just a button push away. And once complete , viewing couldn't be more fun with the choice of three playback modes available: 360° full-screen panorama, 'Little Planet', and Virtual Reality mode.

Share your story live in 360 ° - fully free and mobile
No need for a computer or laptop - directly upload your recordings via the app to Facebook or YouTube.
Thanks to the live stream function, you can directly connect to your friends and followers allowing them share your experience live as it happens and in fully panoramic 360°.

Make your smartphone ultra-smart
Thanks to the stylish case, the Omni 360° is always well protected and ready to use while the two USB adaptors (Micro USB and USB Type C) included ensure compatibility with a wide range of OTG-enabled smartphones* using the Android operating system.

Features
  • 360 ° plug-in camera for Android devices (USB OTG support required)
  • 2048x1024p 30fps
  • 2x 2MP
  • Direct 360° upload to YouTube and Facebook as well as YouTube live stream (high performance smartphone required)
  • Full 360° field of view
  • Micro USB, USB type C
  • Power supply via smartphone
  • Dimensions: 41 x 41 x 41 mm


Accessories included
  • Pouch
  • USB adaptors: Micro USB, USB Type C
  • Optional smartphone holder
  • Manual (no smartphone included)



Manufacturer : EASYPIX
Factory number : 20200
Package weight : 0.14 kg
RoHS : conform
Technical information
  • General
    • Type
    • 360° camera
    • Resolution Pixel
    • 2x 2 MP
    • Colour
    • Black/grey
    • Technology
    • For Android smartphones
    • Accessory
    • See product description
  • Implementation
    • Picture size
    • 2048 x 1024 pixels
  • Display
    • Display
    • Without
  • Interfaces
    • USB
    • microUSB / USB-C
  • Measures
    • Width
    • 41 mm
    • Depth
    • 41 mm
    • Height
    • 41 mm
reichelt printfooter