0
  • MG
  •  €0.00
  • Shipping costs
  •  €from 5.60
CatalogueRNDRaspberryreichelt Magazin

See what our German
customers think:


Verified Service

We offer you the highest level of trust and security.

reichelt certificate

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


Multifunctional all-rounders

It is always a good idea to have a multimeter at hand. Whether for simple voltage measurements at the wall socket during renovation work, daily use in the electrical engineering business or complex industrial measuring requirements. At reichelt you will find exactly the multimeter you need to meet your requirements and overcome new challenges. Our spectrum ranges from entry-level devices you can carry in your pocket to professional high-end multimeters with innovative features. And you have the choice from among our top brands, such as UNI-Trend, PeakTech, Amprobe and Fluke.
271.30


FLUKE 175

Measures twice as fast
as other multimeters!

With its high accuracy, impressive features, user-friendly design, safety and reliability, the Fluke 175 is setting new standards in the field of universal multimeters.

  • Effective power measurement of
    current and voltage
  • 0.1 % base accuracy
  • 6,000 counts resolution

Our best-selling FLUKE TRMS multimeters:


Non-contact current & voltage measurement

FLUKE T6 electric tester with FieldSense technology

You can now measure voltage exactly the same way you measure current - without contact between live wires and instrument leads.

FieldSense technology enables non-contact AC voltage, AC current and frequency measurements for wire cross sections up to 120 mm².

Learn more about FieldSense technology in the reichelt magazine

READ NOW!

59.95


Our best-selling UNI-Trend multimeters:

104.99


PEAKTECH 3445

Create and document measuring projects!

The software for Android smartphones allows the user to create and document measuring projects. The documentation is based on a real-time curve, which automatically scales to the device to ensure an easy-to-read display. The readings can also be shown in a table, and several different modes are available, such as HOLD, MAX/MIN, REL, PEAK and RANGE. After measuring, the data can be saved on the smartphone or sent by e-mail as a CSV file.

(Smartphone not included)



Our best-selling PEAKTECH multimeters:

64.95


AMPROBE AM-510

Multimeter with non-contact voltage detector

This device makes it easy to find the exact location of cables and to localise cable breakage in open cables; the innovative non-contact voltage (NCV) tester function provides a visual or acoustic indication of the voltage very quickly.

(Installation material and tools not included)


Our best-selling AMPROBE multimeters:

reichelt printfooter