Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


RJ2015H :: Shock absorber 0.05 - 2.0 m/s, stroke 15 mm, 30 J, M20

Item-No.: RJ2015H
€75,90
Category of goods: 1 = discountable

RJ2015H

  • Product Description
  • Technical information
  • General
    • operating air temperature
    • -10 … +60 °C

Shock absorber M20, 0.05 - 2 m/s, stroke 15 mm, 30 J
Soft damping version
10 million operating cycles

Impact speed: 0.05 - 2 m/s
Stroke: 15 mm
Energy consumption: 30 J
Operating frequency: 25 cycles/min
Connection: M20



Manufacturer : SMC PNEUMATIK
Factory number : RJ2015H
Package weight : 0.146 kg
RoHS : conform
Technical information
  • General
    • operating air temperature
    • -10 … +60 °C