Germany►myreichelt
New here?Register now!

0
MG: 0.00Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


RJ1412H :: Shock absorber, 0.05 - 2.0 m/s, stroke 12 mm, 10 J, M14

Item-No.: RJ1412H
€69,90
Category of goods: 1 = discountable

RJ1412H

  • Product Description
  • Technical information
  • General
    • operating air temperature
    • -10 … +60 °C

M14 shock absorber, 0.05 - 2 m/s, stroke 12 mm, 10 J
Soft damping design
10 million operating cycles

Impact speed: 0.05 - 2 m/s
Stroke: 12 mm
Energy consumption: 10 J
Operating frequency: 45 cycles/min
Connection: M14



Manufacturer : SMC PNEUMATIK
Factory number : RJ1412H
Package weight : 0.067 kg
RoHS : conform
Technical information
  • General
    • operating air temperature
    • -10 … +60 °C