Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


RJ1006 :: Shock absorber 0.05 - 1.0 m/s, stroke 6 mm, max. 1.50 J, M10

Item-No.: RJ1006
€49,90
Category of goods: 1 = discountable

RJ1006

  • Product Description
  • Technical information
  • General
    • operating air temperature
    • -10 … +60 °C

Shock absorber M10, 0.05 - 1 m/s, stroke 6 mm, 1.5 J
Soft damping version
10 million operating cycles

Impact speed: 0.05 - 1 m/s
Stroke: 6 mm
Energy consumption: 1.5 J
Operating frequency: 70 cycles/min
Connection: M10



Manufacturer : SMC PNEUMATIK
Factory number : RJ1006
Package weight : 0.024 kg
RoHS : conform
Technical information
  • General
    • operating air temperature
    • -10 … +60 °C