Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


RJ0604 :: Shock absorber 0.05 - 1.0 m/s, stroke 4 mm, max. 0.50 J, M6

Item-No.: RJ0604
€44,90
Category of goods: 1 = discountable

RJ0604

  • Product Description
  • Technical information
  • General
    • operating air temperature
    • -10 … +60 °C

Shock absorber M6, 0.05 - 1 m/s, stroke 4 mm, 0.5 J
Soft damping version
10 million operating cycles

Impact speed: 0.05 - 1 m/s
Stroke: 4 mm
Energy consumption: 0.5 J
Operating frequency: 80 cycles/min
Connection: M6



Manufacturer : SMC PNEUMATIK
Factory number : RJ0604
Package weight : 0.011 kg
RoHS : conform
Technical information
  • General
    • operating air temperature
    • -10 … +60 °C