reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


RB1007 :: Shock absorber, 0.05 - 5.0 m/s, 7-mm stroke, max. 5.88 J, M10

Item-No.: RB1007
€54,80
Category of goods: 1 = discountable

RB1007

  • Product Description
  • Technical information
  • General
    • operating air temperature
    • -10 … +80 °C

M10 shock absorber, 0.05 - 5.0 m/s, 7-mm stroke, max. 5.88 J, max. 422 N
High power density thanks to the hydraulic function principle.
Ring surface on the front side can be used as a mechanical stop.

Impact speed: 0.05 - 5.0 m/s
Stroke: 7 mm
Energy consumption: max. 5.88 J
Max. permissible impact force: 422 N
Operating frequency: max. 70 cycles/min



Manufacturer : SMC PNEUMATIK
Factory number : RB1007
Package weight : 0.024 kg
RoHS : conform
Technical information
  • General
    • operating air temperature
    • -10 … +80 °C