Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


RB0806 :: Shock absorber 0.05 - 5.0 m/s, stroke 6 mm, max. 2.94 J, M8

Item-No.: RB0806
€49,90
Category of goods: 1 = discountable

RB0806

  • Product Description
  • Technical information
  • General
    • operating air temperature
    • -10 … +80 °C

Shock absorber M8, 0.05 - 5.0 m/s, stroke 6 mm, max. 2,94 J, max. 245 N
High power density due to hydraulic function principle
Ring surface on front side can be used as mechanical stop

Impact speed: 0.05 - 5.0 m/s
Stroke: 6 mm
Energy consumption: max. 2.94 J
Permitted impact force max. 245 N
Operating frequency: max. 80 cycles/min



Manufacturer : SMC PNEUMATIK
Factory number : RB0806
Package weight : 0.015 kg
RoHS : conform
Technical information
  • General
    • operating air temperature
    • -10 … +80 °C