reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


D-Z73L :: Reed switch for CP95.., MGP.., MY1B..

Item-No.: D-Z73L
€24,99
Category of goods: 1 = discountable

D-Z73L

  • Product Description
  • Technical information
  • Electrical values
    • operating voltage
    • 24 VDC
    • operating voltage
    • 100 VAC

Reed switch
For scanning position of piston rod with pneumatic cylinders
For CP95.., MGP.., MY1B... cylinders (direct assembly)
With LED power indicator and fixed 3 m cable
For CD85 and CP95 cylinders, additional assembly accessories are necessary (please order separately)

Load current: Max.20 (40) mA
Internal voltage drop: 3 V



Manufacturer : SMC PNEUMATIK
Factory number : D-Z73L
Package weight : 0.031 kg
RoHS : conform
Technical information
  • Electrical values
    • operating voltage
    • 24 VDC
    • operating voltage
    • 100 VAC