Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


D-Y7PSAPC :: Signal generator for MHL2, MHS3, MHZ2 cylinder, 0.5 m

Item-No.: D-Y7PSAPC
€44,95
Category of goods: 1 = discountable

D-Y7PSAPC

  • Product Description
  • Technical information
  • Electrical values
    • operating voltage
    • 5, 12, 24 VDC

Signal generator
For scanning position of pneumatic cylinders and grippers
For MHL2, MHS3, MHZ2 cylinders (direct assembly)
With LED power indicator and moulded-on 0.5 m cable, M8 connector
Design: 3-wire, PNP output

Load current: 80 mA
Internal voltage drop: 0.8 V

CP95, CD85, MGP: Additional assembly accessories required
MHZ2-10D only for assembly with D-Y7P, MHZ2-6D only with D-M9P
Please order assembly materials separately



Manufacturer : SMC PNEUMATIK
Package weight : 0.013 kg
RoHS : conform
Technical information
  • Electrical values
    • operating voltage
    • 5, 12, 24 VDC