reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


D-M9PSAPC :: Signal generator for various cylinders, 0.5 m

Item-No.: D-M9PSAPC
€43,50
Category of goods: 1 = discountable

D-M9PSAPC

  • Product Description
  • Technical information
  • Electrical values
    • operating voltage
    • 5, 12, 24 VDC

Signal generator
For scanning position of pneumatic cylinders and grippers
For CP95, CD85, CDQS, ECDQ2, MGP, MXS, MHF2, MHS3, MHY2, MHZ2 cylinders (direct assembly)
With LED power indicator and moulded-on 0.5 m cable, M8 connector
Design: 3-wire, PNP output

Load current: Min. 40 mA
Internal voltage drop: 0.8 V

CP95, CD85, MGP: Additional assembly accessories required
MHZ2-10D only for assembly with D-Y7P, MHZ2-6D only with D-M9P
Please order assembly materials separately



Manufacturer : SMC PNEUMATIK
Package weight : 0.009 kg
RoHS : conform
Technical information
  • Electrical values
    • operating voltage
    • 5, 12, 24 VDC