Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


D-A93L :: Reed switch for CDQS.., MXS.., MY1B.., MSQB..

Item-No.: D-A93L
€22,90
Category of goods: 1 = discountable

D-A93L

  • Product Description
  • Technical information
  • Electrical values
    • operating voltage
    • 24 VDC
    • operating voltage
    • 100 VAC

Reed switch
For scanning position of piston rod with pneumatic cylinders
For CDQS.., MXS.., MY1B.., MSQB.. cylinders (direct assembly)
With LED power indicator and fixed 3 m cable
For CD85 and CP95 cylinders, additional assembly accessories are necessary (please order separately)

Load current: Max.20 (40) mA
Internal voltage drop: 3 V



Manufacturer : SMC PNEUMATIK
Factory number : D-A93L
Package weight : 0.031 kg
RoHS : conform
Technical information
  • Electrical values
    • operating voltage
    • 24 VDC
    • operating voltage
    • 100 VAC