Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


BMP1-032 :: Fitting tool for reed switch D-Z73L, for piston Ø 32 - 63 mm

Item-No.: BMP1-032
€0,25
Category of goods: 1 = discountable

BMP1-032

  • Product Description
  • Technical information
  • General
    • piston-Ø
    • 32 … 63 mm

Fitting tool for reed switch D-Z73L
For cylinder: CP95



Manufacturer : SMC PNEUMATIK
Package weight : 0.001 kg
RoHS : conform
Technical information
  • General
    • piston-Ø
    • 32 … 63 mm