Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


BMG2-012 :: Fitting tool for signal generator D-M9…, for piston Ø 12 - 25 /

Item-No.: BMG2-012
€1,45
Category of goods: 1 = discountable

BMG2-012

  • Product Description
  • Technical information
  • General
    • piston-Ø
    • 12 … 25 \ 32 … 63 mm

Fitting tool for signal generator D-M9...
For cylinder: CP95, MGP
Piston Ø 12 - 25 (MGP only), 32 - 63 mm



Manufacturer : SMC PNEUMATIK
Package weight : 0.002 kg
RoHS : conform
Technical information
  • General
    • piston-Ø
    • 12 … 25 \ 32 … 63 mm