0
  • MG
  •  €0.00
  • Shipping costs
  •  €from 5.60

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


EDI EW-7822ULC :: AC1200 Dual-Band MU-MIMO USB Adapter

SAVE25%
Item-No.: EDI EW-7822ULC
 €35,90
 €26,90




EDI EW-7822ULC

  • Product Description
  • Technical information
  • Implementation
    • Transfer rate
    • 300/867
    • Standards
    • IEEE 802.11b/g/n/ac
    • Antenna
    • Integrated
  • General
    • Design
    • USB
    • Type
    • WLAN USB stick
    • Technology
    • Wireless-AC / N
    • Chip set
    • MT7621A + MT7615E
  • Interfaces
    • Interfaces
    • USB
    • USB
    • 2.0
  • Display
    • Display
    • Status LED
  • Specials
    • Encryption
    • WEP, WPA, WPA2
  • Electrical values
    • Frequency
    • 2.4 GHz / 5 GHz
  • Measures
    • Width
    • 14.9 mm
    • Height
    • 7.1 mm
    • Depth
    • 20 mm
The EW-7822ULC is a AC1200 USB adapter that can pair with an 11ac Wave 2 MU-MIMO router. It upgrades your older laptop or PC to a MU-MIMO device and runs selectable dual-band Wi-Fi at speeds up to 300Mbps on 2.4GHz and 867Mbps on 5GHz.

  • AC1200 Ultra-Speed Selectable Dual-Band: Max speed up to 300Mbps (2.4GHz) and 867Mbps (5GHz) with 802.11ac Wi-Fi standard and backward compatible with 802.11a/b/g/n standards.
  • Easy 11ac Upgrade: Upgrade your single-band 2.4GHz Wi-Fi to 11ac dual-band Wi-Fi for better coverage and faster Wi-Fi speed with zero configuration.
  • 11ac Wave 2 MU-MIMO: The latest 11ac technology runs four streams and serve multiple devices simultaneously.
  • Efficient Wi-Fi with Beamforming Technology: With beamforming directional signals support, Wi-Fi performance is dramatically improved with better reliability, range and coverage and less wasted signals.
  • Small, Stylish Design: World’s smallest AC1200 Wi-Fi Adapter with MU-MIMO Technology.
  • Secure Wi-Fi: Features 64/128-bit WEP, WPA & WPA2 encryption for high level of security.
  • One-Click Wireless Connections: Features a software WPS (Wi-Fi Protected Setup) button for easy wireless connections.
  • Supports Windows 7/8/8.1 or above, MAC OS 10.9 or above and Linux.



Manufacturer : EDIMAX
Factory number : EW-7822ULC
Package weight : 0.049 kg
RoHS : conform
Technical information
  • Implementation
    • Transfer rate
    • 300/867
    • Standards
    • IEEE 802.11b/g/n/ac
    • Antenna
    • Integrated
  • General
    • Design
    • USB
    • Type
    • WLAN USB stick
    • Technology
    • Wireless-AC / N
    • Chip set
    • MT7621A + MT7615E
  • Interfaces
    • Interfaces
    • USB
    • USB
    • 2.0
  • Display
    • Display
    • Status LED
  • Specials
    • Encryption
    • WEP, WPA, WPA2
  • Electrical values
    • Frequency
    • 2.4 GHz / 5 GHz
  • Measures
    • Width
    • 14.9 mm
    • Height
    • 7.1 mm
    • Depth
    • 20 mm
Datasheet/manual
reichelt printfooter