0
  • Shopping cart
  •  €0.00
  • Shipping costs
  •  €from 5.60

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


HSWM 10000 ABUS water detector


Information

ABUS Wassermelder

Early warning of water damage
The ABUS water detector is a technical detector that reacts to water and other liquids. As soon as water touches its contact points, an alarm is triggered through the integrated signal generator (85 dB(A) @ 1 m). The detector is mainly installed at floor level in kitchens, bathrooms and basements. Potential serious damage that could occur through broken pipes or burst washing machine/dishwasher hoses can now be recognised early and mitigated, if reacted to quickly. For more flexibility, the contact points can either be attached directly to the detector itself or located further away using the supplied cable (around 150 cm long).

  • Suitable for installation at floor level in kitchens, bathrooms or basements
  • 2 contact points installable directly on the detector or separately (cable length around 150 cm)
  • Acoustic signal generated immediately on contact with water




mehr Informationen

Technische Daten

Technical information

Technical Details

  • General
    • Type
    • Water detector
    • Design
    • Wasser
    • Colour
    • White
    • Technology
    • Resistance measurement
  • Implementation
    • Corded
    • No
    • power supply
    • 9 V block battery
  • Measures
    • Width
    • 60 mm
    • Height
    • 102 mm
    • Depth
    • 35 mm
  • Manufacturer specifications
    • Manufacturer
    • ABUS SECURITY TECH
    • Factory number
    • HSWM10000
    • Package weight
    • 0.168 kg
    • RoHS
    • conform
    • EAN / GTIN
    • 4043158023039

Datenblätter

Bewertung


Technical Details

  • General
    • Type
    • Water detector
    • Design
    • Wasser
    • Colour
    • White
    • Technology
    • Resistance measurement
  • Implementation
    • Corded
    • No
    • power supply
    • 9 V block battery
  • Measures
    • Width
    • 60 mm
    • Height
    • 102 mm
    • Depth
    • 35 mm
  • Manufacturer specifications
    • Manufacturer
    • ABUS SECURITY TECH
    • Factory number
    • HSWM10000
    • Package weight
    • 0.168 kg
    • RoHS
    • conform
    • EAN / GTIN
    • 4043158023039

reichelt printfooter