0
  • Shopping cart
  •  €0.00
  • Shipping costs
  •  €from 5.60

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


GRS GXP-1630 A Small Business Gigabit IP Phone

Item-No.: GRS GXP-1630
 €59,95

Information

GRS GXP-1630

The GXP1630 is a powerful IP phone for small-to-medium businesses (SMBs). This Linux-based model
includes 3 lines, 3 XML programmable soft keys, 8 BLF keys and 4-way conferencing. A 132x64 (2.98’’)
backlit LCD screen creates a clear display for easy viewing. Additional features such as dual switched gigabit
network ports, HD audio, multi-language support, integrated PoE and call-waiting allow the GXP1630 to be a
high quality, versatile and dependable office phone.




mehr Informationen

Technische Daten

Technical information

Technical Details

  • General
    • Type
    • VoIP telephone
    • Technology
    • Voice over iP
    • Design
    • Wired
    • Colour
    • Black
  • Interfaces
    • Connection
    • LAN
  • Implementation
    • Type of connector
    • RJ45
  • Power supply
    • Low-voltage connection
    • PoE
  • Manufacturer specifications
    • Manufacturer
    • GRANDSTREAM
    • Factory number
    • GXP-1630
    • Package weight
    • 1.194 kg
    • RoHS
    • conform
    • EAN / GTIN
    • 6947273701927

Datenblätter

Bewertung


Technical Details

  • General
    • Type
    • VoIP telephone
    • Technology
    • Voice over iP
    • Design
    • Wired
    • Colour
    • Black
  • Interfaces
    • Connection
    • LAN
  • Implementation
    • Type of connector
    • RJ45
  • Power supply
    • Low-voltage connection
    • PoE
  • Manufacturer specifications
    • Manufacturer
    • GRANDSTREAM
    • Factory number
    • GXP-1630
    • Package weight
    • 1.194 kg
    • RoHS
    • conform
    • EAN / GTIN
    • 6947273701927

reichelt printfooter