Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ZIGBEE XBEE CA :: XBee 802.15.4, 1 mW, PCB antenna, series 1


ZIGBEE XBEE CA

  • Product Description
  • Technical information
  • General
    • Type
    • Series 1
  • Electrical values
    • Performance
    • 0.001 W
    • Approval
    • IEEE 802.15.4
    • Power consumption
    • TX/RX max. 45 / 50
    • Transmission frequency
    • 2400 MHz
  • Implementation
    • power supply
    • 2.8 - 3.4 V
    • Transmission speed
    • 250000 bps
  • Interfaces
    • Interfaces
    • 3.3 V CMOS UART
  • Specials
    • Range
    • Indoor / outdoor 30 / 90 m

The XBee and XBee-PRO wireless modules were developed in accordance with the IEEE 802.15.4 standard and therefore fulfil the requirements of an economical and energy-saving wireless sensor network. The modules require little power and facilitate a reliable data exchange.

• Operating voltage: 2.8–3.4 V
• Frequency: 2.4 GHz (ISM band)
• Transmission power: 0 dBm (1 mW)
• Sensitivity: –92 dBm
• Range: Up to 30 m indoors / 90 m outdoors
• Current consumption: ( TX / RX / Power-Down Current ) 45 mA / 50 mA / <10uA
• Data rate (wireless): 250,000 bps
• Data rate (interface): 1200 bps–250 kbps
• Serial interface: 3.3V CMOS UART
• Standard: IEEE 802.15.4
• Topologies: point-to-point, point-to-multipoint and peer-to-peer
• Dimensions (without antenna and connections): 24.38 x 27.61 x 4.06 mm
• Dimensions (without antenna, including connections): 24.38 x 27.61 x 8.12 mm

Please note the attached information in the download area.



Manufacturer : DIGI INTERNATIONAL
Factory number : XB24-API-001
Package weight : 0.003 kg
RoHS : conform
Technical information
  • General
    • Type
    • Series 1
  • Electrical values
    • Performance
    • 0.001 W
    • Approval
    • IEEE 802.15.4
    • Power consumption
    • TX/RX max. 45 / 50
    • Transmission frequency
    • 2400 MHz
  • Implementation
    • power supply
    • 2.8 - 3.4 V
    • Transmission speed
    • 250000 bps
  • Interfaces
    • Interfaces
    • 3.3 V CMOS UART
  • Specials
    • Range
    • Indoor / outdoor 30 / 90 m