0
  • MG
  • 0.00
  • Shipping costs
  • 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


POPP ZWEATHER :: Z-Weather


POPP ZWEATHER

  • Product Description
  • Technical information
  • General
    • Technology
    • Z-Wave
    • Design
    • Weather sensor
  • Specials
    • Specification
    • Sensor
Z-Weather, the world’s first energy-automated Z-Wave sensor is a multifunctional sensor measuring different values and reporting to smart home center. The integrated power management ensures that there is always sufficient energy available to report emergency wind and twilight values. Therefore, the system can close protective blinds or retract awnings. If a skylight is open, residents can be alerted through notification and the roof window can then be closed automatically with the corresponding application.

Z-Weather is powered by a solar cell and stores energy on an internal capacitor, enabling continuous operation, even with very low level of sunlight for a couple of days. It does not use any batteries and is completely maintenance free. The integrated power management ensures that there is always sufficient energy available to report emergency wind and twilight values. Therefore, the system can close protective blinds or retract awnings.



Manufacturer : POPP
Factory number : POPE005206
Package weight : 0.413 kg
RoHS : conform
Technical information
  • General
    • Technology
    • Z-Wave
    • Design
    • Weather sensor
  • Specials
    • Specification
    • Sensor
Datasheet/manual