Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


POPP FWS :: Wall Controller


POPP FWS

  • Product Description
  • Technical information
  • General
    • Technology
    • Z-Wave
    • Design
    • Wireless wall switch
  • Specials
    • Specification
    • Transmitter
The POPP Battery Wall Controller is a 4 button remote control capable of both controlling its own Z-Wave network or acting as secondary mobile controller in a Z-Wave network managed by an IP gateway. It can directly control devices using four control channels (association groups) or trigger scenes in the central gateway. The wall controller can control both with standard and enhanced security and therefore supports direct control of door locks etc.

The flat switch can be positioned on and removed from every planar surface without laying or pay attention cables.



Manufacturer : POPP
Factory number : POPE009303
Package weight : 0.016 kg
RoHS : conform
Technical information
  • General
    • Technology
    • Z-Wave
    • Design
    • Wireless wall switch
  • Specials
    • Specification
    • Transmitter
Datasheet/manual