Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


FIB TB 1 :: Fibaro The Button, white, Z-Wave


FIB TB 1

  • Product Description
  • Technical information
  • General
    • Technology
    • Z-Wave
    • Design
    • Switch
  • Specials
    • Specification
    • Transmitter

The Fibaro Button is a compact, battery-powered Z-Wave Plus device. Thanks to its unique yet simple design, it offers incredible performance and functionality.

It lets you control devices in your Z-Wave network and activate various scenes (defined in your Fibaro Home Center).

The different actions can be performed with one, two, three, four or five clicks, or by holding the button down. In panic mode, each press of the button triggers an emergency scene. With its compact design and wireless communication functionality, the FIBARO Button can easily be attached to any surface and in any position or location, for example next to the bed or under a desk.

Main features:
  • Compatible with all Z-Wave or Z-Wave+ controllers

  • Supports Z-Wave network security mode with AES-128 encryption

  • Completely wireless with battery power and Z-Wave communication

  • Can be installed anywhere in your house

  • Extremely easy to install and place on the desired surface


Technical data
Battery type: ER14250 1/2AA 3.6 V
Battery life: 2 years (with default settings and a maximum of 10 presses per day)
Operating temperature: 0 - 40°C
Range: up to 50 m outside, up to 40 m inside
Dimensions (diameter x height): 46 x 34 mm



Manufacturer : FIBARO
Factory number : FGPB-101-1-EU
Package weight : 0.071 kg
RoHS : conform
Technical information
  • General
    • Technology
    • Z-Wave
    • Design
    • Switch
  • Specials
    • Specification
    • Transmitter
Datasheet/manual