Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


FIB RM :: Fibaro smoke detector


FIB RM

  • Product Description
  • Technical information
  • General
    • Type
    • Rauchmelder
    • Technology
    • Z-Wave
  • Specials
    • Specification
    • Sensor
Eye pleasing, minimalistic design

Almost all of the smoke sensors available on the market were designed with just one objective in mind – discovering potential threats. Hardly any of the manufacturers paid any attention to design. Naturally, smoke sensor is to save lives. However, like most of other sensors, smoke sensor is a device installed in visible places, e.g. on ceilings. That's why our designers decided to combine uncompromised safety with functionality and aesthetics so much appreciated by our customers. FIBARO Smoke Sensor is a perfect sensor, a trendsetter for our competitors. It's a device combining beauty with new technology, to protect your home and family.

Minimalistic design

Smooth lines, polished surface and small size. Combining these we have got the most beautiful smoke sensor ever made.

Visual and acoustic alarm

FIBARO Smoke Sensor will let you know of a discovered threat with multi-colour RGB LED diode and built-in sound siren.

Polished grille

The grille not only looks great but also lets in even the smallest amount ot smoke, allowing for quicker reaction.

Ultra small housing

Fibaro Smoke Sensor is probably the smallest wireless smoke sensor in the World. Advanced production technology allowed to significantly minimise the sensor components, making Fibaro sensor the most advanced device of that type available on the market, and our company the leader in the manufacture of wireless smoke sensors.



Manufacturer : FIBARO
Factory number : FIBEFGSD-002
Package weight : 0.1 kg
RoHS : conform
Technical information
  • General
    • Type
    • Rauchmelder
    • Technology
    • Z-Wave
  • Specials
    • Specification
    • Sensor
Datasheet/manual