Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DEVOLO 9670 :: devolo Home Control Water Detector


DEVOLO 9670

  • Product Description
  • Technical information
  • General
    • Technology
    • Z-Wave
    • Design
    • Water detector
  • Specials
    • Specification
    • Transmitter

No water damage will go unnoticed with the devolo Water Detector. The reliable, discreet sensor alerts you promptly so that you can react quickly to prevent the worst from happening.

  • Promptly detects the threat of water damage

  • Low energy consumption, large range

  • Flexible and discreet positioning

  • Intuitive operation via the app

  • Can be combined with other Home Control modules


In the event of flooding caused by faulty household appliances or severe weather, the devolo Water Detector will help you to react quickly and prevent more serious damage from occurring. The sensor, which has a battery life of up to five years, can be positioned discreetly and automatically monitors at-risk rooms (basements, bathrooms, kitchens etc.). If leaking water is detected, the Water Detector will send a notification via SMS, email and/or the app so that immediate action can be taken and any expensive resulting damage can be avoided. Thanks to the latest Z-Wave® technology, even the more remote rooms and parts of the building are securely connected.



Manufacturer : DEVOLO
Factory number : 9670
Package weight : 0.18 kg
RoHS : conform
Technical information
  • General
    • Technology
    • Z-Wave
    • Design
    • Water detector
  • Specials
    • Specification
    • Transmitter
Datasheet/manual