Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DEVOLO 9663 :: devolo Home Control Air Humidity Detector


DEVOLO 9663

  • Product Description
  • Technical information
  • General
    • Technology
    • Z-Wave
    • Design
    • Hydrometer
  • Specials
    • Specification
    • Transmitter

The devolo Air Humidity Detector constantly monitors the temperature and humidity of the air in your home to ensure that they are at the ideal level. In doing so, it ensures that your home has a healthy indoor climate, improves general well-being and prevents the formation of mould.

  • Constantly measures air humidity and temperature

  • Sends notifications via SMS, email or via the app

  • Low energy consumption, large range

  • Can be positioned quickly and flexibly

  • Intuitive operation via the app

  • Can be combined with other Home Control modules


A healthy indoor climate is important, especially in places where we spend a lot of time or where there are children. With the devolo Air Humidity Detector, you can keep an eye on humidity levels in bedrooms, living rooms and nurseries, as well as in rooms that are prone to high humidity (basements, bathrooms etc.). The discreet Home Control module can send you alerts when the air humidity and temperature exceed or fall below a certain level. This allows you to react quickly if necessary, for example by ventilating the room or turning on the heating, which can be automatically set for you by a devolo Radiator Thermostat.
Use the valuable data from the devolo Air Humidity Detector to sustainably improve your indoor climate. Protect your home against mould and improve the general well-being of all members of your family with devolo Home Control.



Manufacturer : DEVOLO
Factory number : 9663
Package weight : 0.16 kg
RoHS : conform
Technical information
  • General
    • Technology
    • Z-Wave
    • Design
    • Hydrometer
  • Specials
    • Specification
    • Transmitter