Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


CYRUS 10077 :: Cyrus SmartHome Z-Wave 4-in-1 multisensor


CYRUS 10077

  • Product Description
  • Technical information
  • General
    • Technology
    • Z-Wave
    • Design
    • Motion detector
  • Specials
    • Specification
    • Sensor
The 4-in-1 multisensor from Cyrus Technology increases your standard of living.

  • It detects motion inside a building and sends a push notification to your mobile phone if you activate this option.
  • In addition to this feature, the small and incredibly intelligent device has an integrated light sensor for measuring light intensity, a temperature sensor for measuring the current room temperature and a humidity sensor.
  • With dimensions of 6 x 6 x 4 cm, the Z-Wave sensor is as discreet as possible.
  • The new Cyrus SmartHome components are compatible with common Z-Wave gateways!



Manufacturer : CYRUS
Factory number : 10077
Package weight : 0.13 kg
RoHS : conform
Technical information
  • General
    • Technology
    • Z-Wave
    • Design
    • Motion detector
  • Specials
    • Specification
    • Sensor