Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SCHWAIGER ZHS14 :: Solar-Powered Outdoor Siren, Z-Wave


SCHWAIGER ZHS14

  • Product Description
  • Technical information
  • General
    • Technology
    • Z-Wave
    • Design
    • Solar siren
  • Specials
    • Specification
    • Alarm sensor
This solar-powered SCHWAIGER® outdoor siren can be operated without any need for additional power supply. Due to the large solar panel, the device can be easily installed outdoors on any light-intensive spot desired. The siren communicates with the gateway via the wireless Z-Wave plus network and can be integrated into scenes. It is equipped with a loud alarm tone, flashing LEDs and protection against tampering.

  • protection class IP56

  • automatic alarm function via Z-Wave signals to controller or other components

  • activation of scenarios via the Gateway

  • large solar panel

  • tamper contact

  • operation of 40 days max. when battery is fully charged

  • suitable for mobile use


Protection class IP56
Range 100 m
Overcharge protection Ja
Point of use Außenbereich
Power supply lithium battery 7,4 , 2300 mA
Volume 105 dBm



Manufacturer : SCHWAIGER
Factory number : ZHS14
Package weight : 1.101 kg
RoHS : conform
Technical information
  • General
    • Technology
    • Z-Wave
    • Design
    • Solar siren
  • Specials
    • Specification
    • Alarm sensor
Datasheet/manual