Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


POPP FLOW STOP :: Flow Stop


POPP FLOW STOP

  • Product Description
  • Technical information
  • General
    • Technology
    • Z-Wave
    • Design
    • Stop valve
  • Specials
    • Specification
    • Valve
Overflowing bathtubs, leaking washing machines or defects to gas and water pipelines – damages can occur almost anywhere and cause immense costs. The POPP Flow Stop can prevent this – thanks to Z-Wave. Flow Stop is a motor operated shut-off controller for automatic flow stop of gas and water pipes. It is equipped with Z-Wave technology. This means it is particularly suitable for use in smart homes.

Even installation is child’s play. The POPP Flow Stop is delivered completely including valve control/motor, power supply, mounting and Quick Start Guide and is easy to assembly on the existing ball stop valve. In doing so, all usual pipe standards, including ½ ” and ¾“, are possible. On this occasion no pipes must be dismantled or even water must be drained. That way the installation is normally done in 5-10 minutes.

The POPP Flow Stop is driven by a motor and closes the ball valve mechanically. Even though the Motor requires only 12 Volt (1A), it has a high power output as well as high torque, which reliably closes the ball valve in just 10 seconds. Also a manual closing of valve is easily possible in case of power failure – thanks to the clutch release bearing.

Once the Flow Stop is added to a smart home gateway via Z-Wave, the stop valve can be operated via any PC, notebook, smartphone or tablet. Additionally, in the event of leaking gas or water the smart home gateway – when combined with sensors – is able to stop a further inflow automatically and thus protects against more extensive damage and further danger.

The POPP Flow Stop is a good piece of security for the intelligent home defending from nasty surprises and high costs due to gas and water damages.



Manufacturer : POPP
Factory number : POPE009501
Package weight : 0.669 kg
RoHS : conform
Technical information
  • General
    • Technology
    • Z-Wave
    • Design
    • Stop valve
  • Specials
    • Specification
    • Valve
Datasheet/manual