Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


FIB DIM 2 :: Fibaro flush-mounted dimmer, Z-Wave


Fibaro Universaldimmer 250W

  • Product Description
  • Technical information
  • General
    • Technology
    • Z-Wave
    • Design
    • Flush mounting input
  • Specials
    • Specification
    • Switch
  • Electrical values
    • Approval
    • Dimmer

Certified Z-Wave wireless standard

Fibaro flush-mounted dimmer unit



Manufacturer : FIBARO
Factory number : FGD-212
Package weight : 0.051 kg
RoHS : conform
Technical information
  • General
    • Technology
    • Z-Wave
    • Design
    • Flush mounting input
  • Specials
    • Specification
    • Switch
  • Electrical values
    • Approval
    • Dimmer
Datasheet/manual