Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


D-LINK DCH-Z510 :: mydelink Home Siren


D-LINK DCH-Z510

  • Product Description
  • Technical information
  • General
    • Technology
    • Z-Wave
    • Design
    • Siren
  • Specials
    • Specification
    • Alarm sensor
The mydlink™ Home Siren is a smart audio warning device with 6 different sounds built-in. It’s easy to set up and manage with the mydlink Home app4, and connects to your router via the mydlink Home - Connected Home Hub2. It works with other mydlink Home sensors, such as the Battery Motion Sensor or the Door & Window Sensor, to provide a loud audio warning when motion is detected or a door is opened3. Whether you are at home or away, push notifications will alert you whenever the Siren is activated. mydlink Home enables you to create a smart home without complicated set up, installation costs or monthly subscription charges.


Peace of mind

Instant audio alarm, with volume up to 110dB, when a linked mydlink Home Sensor is triggered

6 different sounds

Equipped with six different sounds: door chime, arm/disarm, intruder alarm, fire alert, ambulance and police car sounds, you can customise your smart home by selecting the appropriate sound effect or alarm whenever a different event occurs.



Manufacturer : D-LINK
Factory number : DCH-Z510
Package weight : 0.421 kg
RoHS : conform
Technical information
  • General
    • Technology
    • Z-Wave
    • Design
    • Siren
  • Specials
    • Specification
    • Alarm sensor
Datasheet/manual