Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


VERA PLUS :: VeraPlus Advanced Home Controller


MCVEVERA_PLUS

  • Product Description
  • Technical information
  • General
    • Design
    • Gateway
    • Technology
    • Z-Wave + ZigBee + WIFI + Bluetooth
  • Specials
    • Specification
    • Control panel
Delivers simple, unified control of the most popular Z-Wave, ZigBee, Wi-Fi, and Bluetooth smart home devices.

The world’s most compatible home controller is also easiest to use!
VeraPlus does everything the popular VeraEdge does…

Plus it’s compatible with an even wider range of devices that use ZigBee and Bluetooth wireless protocols, along with Z-Wave and Wi-Fi! You can connect with more devices regardless of the type of wireless technology your device uses.
Plus your system can have over 200 devices on your Vera network, so VeraPlus is perfect for larger homes!
Plus it has a faster processor with more memory for maximum performance! (Especially important as the number of devices goes up.)

Get all the benefits of smart home security.

VeraPlus offers you more security and peace of mind. You will never come home to a dark house again. Set your thermostat to automatically heat or cool your house to the exact temperature you want when you arrive home. And even better, never have your heating and cooling system waste energy by operating when no one is home. You will always know when your child gets home. Travel without fearing that your home is secure or worrying that your basement is flooded. Check in on elderly relatives. Make sure your pets are safe when you’re away. Manage a vacation home. Record video whenever motion is detected. Lock doors and turn off lights with a single touch! View and control your system from anywhere, for total peace of mind!

Functions as the Brain of Your Wireless Home Control System
Works with practically all smart home and security brands including Nest, Schlage, Yale, Kwikset, First Alert, and most others
Easily control your entire home with one touch settings for Home, Away, Night and Vacation



Manufacturer : VERAPLUS
Package weight : 0.617 kg
RoHS : conform
Technical information
  • General
    • Design
    • Gateway
    • Technology
    • Z-Wave + ZigBee + WIFI + Bluetooth
  • Specials
    • Specification
    • Control panel
Datasheet/manual