0
  • MG
  • 0.00
  • Shipping costs
  • 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


YUNTYHBEU :: TYPHOON H - Multicopter

Item-No.: YUNTYHBEU
€839,00



Bargain Item!
Limited amount available.

TYPHOON H

  • Product Description
  • Technical information
  • General
    • Type
    • Multicopter
    • Accessory
    • Includes 3-axis gimbal
    • Flight Time (max.)
    • 22 mins
    • Remote control
    • ST16
    • Category
    • Cell
  • Features
    • Camera
    • 12.4-MP HD camera
    • Video Recording
    • 4k, 30 images/s px
    • Memory Cards
    • microSD, class 10/UHS-1, up to 128 GB
  • Implementation
    • Ascent/Descent Speed (max.)
    • 5/3 m/s
    • Speed
    • max. 70 km/h
  • Measures
    • Diameter
    • 520 mm
  • Weights
    • Weight
    • 1950 g
  • Electrical values
    • Accumulator
    • Li-Po
    • Capacitance
    • 5400 mAh
  • Environmental information
    • dangerous goods
    • UN3480/188
  • Power supply
    • Power unit, inclusive
    • Yes
Award winning innovation
Typhoon H is the most advanced aerial photography and videography platform available in such a compact size. Driven by customer demand for a design that goes beyond the limitations of a traditional quadcopter, Typhoon H delivers capabilities previously only found in high-end professional offerings, but at a consumer price.

Typhoon H offers flight durations of up to 25 minutes while filming with the CGO3+ 4K UHD camera. The Android powered ST16 Ground Station features a 7-inch touchscreen that displays live footage of your flight in HD 720p resolution and enables a wide variety of autonomous flight modes.

A full 360° view of the world
The 3-axis anti-vibration CGO3+ gimbal camera captures ultra-stable 4K Ultra High Definition video, vivid 12 megapixel still images and can be rotated through an unlimited, 360° range of motion. The CGO3+ gimbal camera features a high quality glass 98° field of view, wide-angle lens, and offers manual camera settings while in flight.



Manufacturer : YUNEEC
Factory number : YUNTYHBEU
Package weight : 6.2 kg
RoHS : conform
Technical information
  • General
    • Type
    • Multicopter
    • Accessory
    • Includes 3-axis gimbal
    • Flight Time (max.)
    • 22 mins
    • Remote control
    • ST16
    • Category
    • Cell
  • Features
    • Camera
    • 12.4-MP HD camera
    • Video Recording
    • 4k, 30 images/s px
    • Memory Cards
    • microSD, class 10/UHS-1, up to 128 GB
  • Implementation
    • Ascent/Descent Speed (max.)
    • 5/3 m/s
    • Speed
    • max. 70 km/h
  • Measures
    • Diameter
    • 520 mm
  • Weights
    • Weight
    • 1950 g
  • Electrical values
    • Accumulator
    • Li-Po
    • Capacitance
    • 5400 mAh
  • Environmental information
    • dangerous goods
    • UN3480/188
  • Power supply
    • Power unit, inclusive
    • Yes
Datasheet/manual