Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: from 5.60

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


YUNQ4KEU :: TYPHOON Q500 4k quadrocopter (standard edition)

Item-No.: YUNQ4KEU
€709,00



Bargain Item!
Limited amount available.

Yuneec TYPHOON Q500 4k (Standard Edition)

  • Product Description
  • Technical information
  • General
    • Type
    • Quadrocopter
    • Accessory
    • Includes 3-axis gimbal, SteadyGrip
    • Flight Time (max.)
    • 25 mins
    • Remote control
    • Yes
    • Category
    • Cell
  • Features
    • Camera
    • 12.4-MP HD camera
    • Video Recording
    • 4k, 30 images/s px
    • Memory Cards
    • microSD, class 10, up to 128 GB
  • Implementation
    • Ascent/Descent Speed (max.)
    • 3/2 m/s
  • Specials
    • Range
    • 800 m
  • Measures
    • Diameter
    • 420 mm
  • Weights
    • Weight
    • 1700 g
  • Electrical values
    • Accumulator
    • Li-Po
    • Capacitance
    • 5400 mAh
  • Environmental information
    • dangerous goods
    • UN3480/188
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage input
    • 5 V DC
    • Low-voltage connection
    • Micro USB Typ B

  • "Watch Me" camera tracking

  • Large 5.5-inch touchscreen

  • Lens does not warp images

  • 12 megapixel

  • UHD 4K/30 FPS

  • Full HD 1080p 24/25/30/48/50/60/120 FPS

  • Secure 5.8-GHz WIFI video downlink

  • Three-axle anti-vibration gimbal

  • Angular accuracy: 0.02°/sec.

  • Automatic landing

  • Follow Me function

  • GPS antenna

  • Air pressure sensor

  • Telemetry display

  • Introductory videos on an SD card


With the TYPHOON Q500 we have set ourselves an ambitious development target: to produce an outstanding, modular multicopter solution for aerial and ground photography. The TYPHOON Q500 4K—the latest release from Yuneec—offers a large 5.5-inch touchscreen on the remote control and a three-axle gimbal camera with the ability to take 12.4-megapixel stills and videos in excellent UHD 4K 30 FPS, Full HD at 120 FPS. The ProAction SteadyGrip extends use of the gimbal camera from the air to the ground and the CGO app can be used to view all your shots directly on a mobile device, change the frame rate, start and stop videos and use the photo function. What you have in your hand is no longer just a single system for aerial photography: It is a complete solution for all applications.

Included with delivery:
  • TYPHOON Q500 4K RTF set

  • Three-axle CGO3 4K gimbal camera

  • ST10+ ten-channel 2.4-GHz ground station with video downlink and FPV function

  • 1x 5400-mAh 3S 11.1-V LiPo battery

  • AC/DC charger

  • 12-V-DC (cigarette lighter) and 230-V connection cable

  • USB adaptor cable

  • Lanyard and lens hood for ST-10+ ground station

  • 2 propeller sets (4x CW/4x CCW)

  • 16-GB micro SD card

  • ProAction SteadyGrip


Warning: Sophisticated flight model
Warning: Not a toy, suitable for ages 14 years and over
Warning: Not suitable for children under 36 months due to small parts that may present a choking hazard

Important: Insurance is necessary for flight models. Please confirm whether your third-party insurance covers the use of flight models or whether you will need additional flight model third-party insurance.



Manufacturer : YUNEEC
Factory number : YUNQ4KEU
Package weight : 7 kg
RoHS : conform
Technical information
  • General
    • Type
    • Quadrocopter
    • Accessory
    • Includes 3-axis gimbal, SteadyGrip
    • Flight Time (max.)
    • 25 mins
    • Remote control
    • Yes
    • Category
    • Cell
  • Features
    • Camera
    • 12.4-MP HD camera
    • Video Recording
    • 4k, 30 images/s px
    • Memory Cards
    • microSD, class 10, up to 128 GB
  • Implementation
    • Ascent/Descent Speed (max.)
    • 3/2 m/s
  • Specials
    • Range
    • 800 m
  • Measures
    • Diameter
    • 420 mm
  • Weights
    • Weight
    • 1700 g
  • Electrical values
    • Accumulator
    • Li-Po
    • Capacitance
    • 5400 mAh
  • Environmental information
    • dangerous goods
    • UN3480/188
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage input
    • 5 V DC
    • Low-voltage connection
    • Micro USB Typ B