Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


XORO HXS 910 :: Wireless speaker with Wi-Fi®/Bluetooth


Xoro HXS 910 Wifi + Bluetooth Speaker

  • Product Description
  • Technical information
  • General
    • Type
    • Connect audio loudspeaker
    • Technology
    • 2x 3 W
    • Colour
    • Black
    • Power supply
    • Internal
    • Apple
    • Compatible
    • Design
    • 2.1
  • Interfaces
    • Audio
    • Supports MP3, WMA
    • Wireless
    • Wi-Fi (2.4 GHz)
    • Bluetooth
    • 2.1 +EDR
    • Line-IN
    • 3.5 mm jack plug
  • Features
    • NFC
    • Yes
  • Electrical values
    • Subwoofer
    • 1x 6 W
    • Accumulator
    • Li-ion (2500 mAh), run time: 12 hrs
  • External I/O Ports
    • USB 2.0 external
    • 1x
  • Music Services
    • Spotify
    • Yes
  • Measures
    • Width
    • 253 mm
    • Depth
    • 80 mm
    • Height
    • 104 mm
  • Weights
    • Weight
    • 1.3 kg
  • Powerful sound reproduction because of innovative speakers and DSP technology
  • Three active speakers with total power 15W (RMS: 3W + 3W + 6W)
  • Built-in battery - 5 hours of using at high volume, 12 hours or more in average volume
  • To stream your digital music (PC, tablet, smartphone, Internet Radio (TuneIn) and many Internet music services (Pandora or Spotify))
  • Stable wireless connection via router or Wifi direct connection
  • Easily operate on a smart phone or tablet, with the APP which matching to the device
  • Direct music playback from USB stick
  • Wifi + Bluetooth 2.1 for high quality sound
  • Line-In input: in the absence of Wifi or Bluetooth connection, the device also can play music
  • Easily expandable to other Xoro Wifi speakers (maximum. 8)
  • Hear the same or different music in all your rooms (Multiroom) and steer everything centrally from your smartphone or tablet
  • Built-in microphone for hands-free calling
  • Easily establishing a wireless connection to the mobile device. Tap the speaker briefly with your NFCenabled smartphone to start or stop the music transfer
  • USB socket (5V) for charging and operation of smartphones and tablet PCs, as a Power Bank



Manufacturer : XORO
Factory number : XOR700725
Package weight : 1.985 kg
RoHS : conform
Technical information
  • General
    • Type
    • Connect audio loudspeaker
    • Technology
    • 2x 3 W
    • Colour
    • Black
    • Power supply
    • Internal
    • Apple
    • Compatible
    • Design
    • 2.1
  • Interfaces
    • Audio
    • Supports MP3, WMA
    • Wireless
    • Wi-Fi (2.4 GHz)
    • Bluetooth
    • 2.1 +EDR
    • Line-IN
    • 3.5 mm jack plug
  • Features
    • NFC
    • Yes
  • Electrical values
    • Subwoofer
    • 1x 6 W
    • Accumulator
    • Li-ion (2500 mAh), run time: 12 hrs
  • External I/O Ports
    • USB 2.0 external
    • 1x
  • Music Services
    • Spotify
    • Yes
  • Measures
    • Width
    • 253 mm
    • Depth
    • 80 mm
    • Height
    • 104 mm
  • Weights
    • Weight
    • 1.3 kg