Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


XLR 4ST :: XLR connector, 4-pin, gold-plated contacts

Item-No.: XLR 4ST
€0,99
Category of goods: 1 = discountable

XLR 4ST

  • Product Description
  • Technical information
  • General
    • Type
    • XLR microphone connector (Canon)
    • Design
    • Plug
    • Pole number
    • 4
    • Material
    • Metal housing, gold-plated contacts
XLR connector

Microphone connector, (Canon), metal enclosure, gold-plated contacts, connector



Package weight : 0.028 kg
RoHS : conform
Technical information
  • General
    • Type
    • XLR microphone connector (Canon)
    • Design
    • Plug
    • Pole number
    • 4
    • Material
    • Metal housing, gold-plated contacts
Datasheet/manual