Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


NEUTRIK XCR-4 :: Marking ring, yellow, for XLR connector

Item-No.: NEUTRIK XCR-4
Colour:

€0,31




NEUTRIK XCR-4

  • Product Description
  • Technical information
  • General
    • Type
    • Colour identification ring for Neutrik
    • Design
    • For XLR cable plug and coupling
    • Colour
    • Yellow

Marking ring for XLR connector
Colour: yellow



Manufacturer : NEUTRIK
Factory number : XCR4
Package weight : 0.001 kg
RoHS : conform
Technical information
  • General
    • Type
    • Colour identification ring for Neutrik
    • Design
    • For XLR cable plug and coupling
    • Colour
    • Yellow
Datasheet/manual