Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


NEUTRIK NE-8MC :: RJ45 plug housing, etherCON

Item-No.: NEUTRIK NE-8MC
€3,30
Category of goods: 1 = discountable

NEUTRIK NE-8MC

  • Product Description
  • Technical information
  • General
    • Type
    • Professional RJ45 connector systems
    • Design
    • Plug housing
    • Material
    • Metal housing
    • Temperatur max.
    • -30 … +80
  • Specials
    • Specification
    • Ethercon
  • Measures
    • Cable inlet Ø
    • Max. 8 mm
  • Implementation
    • Protection class
    • UL94-V0

RJ45 plug-in system from Neutrik.

Metal plug housing to accept a pre-assembled cat. 5 cable with a maximum dimension of 12 x 9 mm of the RJ45 modular plug.

The system provides optimum strain relief and locking protection in conjunction with the chassis sockets.



Manufacturer : NEUTRIK
Factory number : NE8MC
Package weight : 0.032 kg
RoHS : conform
Technical information
  • General
    • Type
    • Professional RJ45 connector systems
    • Design
    • Plug housing
    • Material
    • Metal housing
    • Temperatur max.
    • -30 … +80
  • Specials
    • Specification
    • Ethercon
  • Measures
    • Cable inlet Ø
    • Max. 8 mm
  • Implementation
    • Protection class
    • UL94-V0
Datasheet/manual