Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


NEUTRIK NC5MRX :: XLR angled connector, 5-pin, silver, nickel-plated

Item-No.: NEUTRIK NC5MRX
Colour:

€9,95
Category of goods: 1 = discountable

NEUTRIK NC5MRX

  • Product Description
  • Technical information
  • General
    • Type
    • XLR angled plug
    • Design
    • Plug
    • Pole number
    • 5
    • Material
    • Metal housing, gold-plated contacts
    • Assembly
    • Right-angle plug
    • Temperatur max.
    • -30 … +80
    • Colour
    • Silver
  • Measures
    • Cable inlet Ø
    • 3.5 - 8.0 mm
  • Implementation
    • Cable cross-section
    • Max. 2,5 mm²
    • Protection class
    • IP 40

The RX series is the right-angled version of the XX series cable connector. The successor to the RC series offers several new features that make the connector even more reliable. The cable connectors are now easier to assemble, the contacts are even more robust and the cable strain relief has also been improved.

• Very slim right-angled cable connector
• 7 selectable cable outlet positions
• Connector without "locking window" for greater robustness and improved durability
• Improved strain relief collets hold even higher tensile forces and simplify the assembly
• Sleeve with polyurethane anti-kink protection
• Coding and marking with coloured rings and anti-kink sleeves possible
• Sleek and ergonomic design — high-quality and handy
• Marked with the unique hologram — guarantees an original and genuine Neutrik product

• XLR, 5-pin
• Angled cable connector
• Nickel-plated housing
• Silver-coated contacts



Manufacturer : NEUTRIK
Factory number : NC5MRX
Package weight : 0.051 kg
RoHS : conform
Technical information
  • General
    • Type
    • XLR angled plug
    • Design
    • Plug
    • Pole number
    • 5
    • Material
    • Metal housing, gold-plated contacts
    • Assembly
    • Right-angle plug
    • Temperatur max.
    • -30 … +80
    • Colour
    • Silver
  • Measures
    • Cable inlet Ø
    • 3.5 - 8.0 mm
  • Implementation
    • Cable cross-section
    • Max. 2,5 mm²
    • Protection class
    • IP 40