Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


NEUTRIK NC3MXX-W :: XLR cable connector, 3-pin, silver, white

Item-No.: NEUTRIK NC3MXX-W
€5,65
Category of goods: 1 = discountable

NEUTRIK NC3MXX-W

  • Product Description
  • Technical information
  • General
    • Type
    • XLR plug
    • Design
    • Plug
    • Pole number
    • 3
    • Material
    • Metal housing, gold-plated contacts
    • Temperatur max.
    • -30 … +80
    • Colour
    • Silver
  • Measures
    • Cable inlet Ø
    • 3.5 - 8.0 mm
  • Implementation
    • Cable cross-section
    • Max. 2,5 mm²
    • Protection class
    • IP 40

The XX series is the next generation of the worldwide accepted standard of XLR cable connectors. The successor to the X series offers several new features that make the connector even more reliable. The cable connectors are now easier to assemble, the contacts are even more robust and the cable strain relief has also been improved.

• Connector without "locking window" for greater robustness and improved durability
• Improved collet construction further increases the extraction force and simplifies the assembly
• Cable sleeve with polyurethane anti-kink protection protects the cable at the connector end against bending stress
• Colour coding and marking options using coloured rings and clamping sleeves
• Sleek and ergonomic design — high-quality and handy
• Robust, durable metal die-cast housing
• Internal thread in the housing is protected against damage
• Marked with the unique hologram — guarantees an original and genuine Neutrik product

• XLR, 3-pin
• Cable connector with white housing
• Silver-coated contacts.



Manufacturer : NEUTRIK
Factory number : NC3MXX-WT
Package weight : 0.033 kg
RoHS : conform
Technical information
  • General
    • Type
    • XLR plug
    • Design
    • Plug
    • Pole number
    • 3
    • Material
    • Metal housing, gold-plated contacts
    • Temperatur max.
    • -30 … +80
    • Colour
    • Silver
  • Measures
    • Cable inlet Ø
    • 3.5 - 8.0 mm
  • Implementation
    • Cable cross-section
    • Max. 2,5 mm²
    • Protection class
    • IP 40