Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


NEUTRIK NC3MXX-H :: XLR cable connector, 3-pin, crimp, silver, nickel-plated

Item-No.: NEUTRIK NC3MXX-H
€3,25
Category of goods: 1 = discountable

NEUTRIK NC3MXX-H

  • Product Description
  • Technical information
  • General
    • Type
    • XLR plug
    • Design
    • Plug
    • Pole number
    • 3
    • Material
    • Metal housing, silver-plated contacts
    • Temperatur max.
    • -30 … +80
    • Colour
    • Silver
  • Interfaces
    • Connection
    • Crimp connection
  • Measures
    • Cable inlet Ø
    • 3.5 - 8.0 mm
  • Implementation
    • Cable cross-section
    • Max. 2,5 mm²
    • Protection class
    • IP 40

Special version of the XX series XLR cable connector with crimp connections.

• Crimp connector with standard B crimping tool (B crimping according to IEC 60352-2)
• Gas-tight and solderless connection (RoHS-compliant)
• Male connector without "locking window" for greater robustness and improved durability
• Improved collet construction further increases the extraction force and simplifies the assembly
• Cable sleeve with polyurethane anti-kink protection protects the cable at the connector end against bending stress
• Colour coding and marking options using coloured rings and clamping sleeves
• Sleek and ergonomic design — high-quality and handy
• Robust, durable metal die-cast housing

• XLR, 3-pin
• Cable connector with nickel-plated housing
• Silver-coated contacts
• Crimp version



Manufacturer : NEUTRIK
Factory number : NC3MXX-HA
Package weight : 0.033 kg
RoHS : conform
Technical information
  • General
    • Type
    • XLR plug
    • Design
    • Plug
    • Pole number
    • 3
    • Material
    • Metal housing, silver-plated contacts
    • Temperatur max.
    • -30 … +80
    • Colour
    • Silver
  • Interfaces
    • Connection
    • Crimp connection
  • Measures
    • Cable inlet Ø
    • 3.5 - 8.0 mm
  • Implementation
    • Cable cross-section
    • Max. 2,5 mm²
    • Protection class
    • IP 40