reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


NEUTRIK NA5MM :: Adapter XLR plug/plug, 5-pin

SAVE28%
Item-No.: NEUTRIK NA5MM
€12,50
€8,95




NEUTRIK NA5MM

  • Product Description
  • Technical information
  • General
    • Type
    • Neutrik XLR adapter
    • Design
    • XLR plug <> plug
    • Pole number
    • 5
    • Material
    • Metal housing
    • Temperatur max.
    • -30 … +80
  • Specials
    • Specification
    • With lock

Adapter

• 5-pin
• XLR plug/plug



Manufacturer : NEUTRIK
Factory number : NA5MM
Package weight : 0.054 kg
RoHS : conform
Technical information
  • General
    • Type
    • Neutrik XLR adapter
    • Design
    • XLR plug <> plug
    • Pole number
    • 5
    • Material
    • Metal housing
    • Temperatur max.
    • -30 … +80
  • Specials
    • Specification
    • With lock
Datasheet/manual