0
  • MG
  • 0.00
  • Shipping costs
  • 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


NEUTRIK NA5FF :: Adapter XLR socket/socket, 5-pin

Item-No.: NEUTRIK NA5FF
€15,95
Category of goods: 1 = discountable

NEUTRIK NA5FF

  • Product Description
  • Technical information
  • General
    • Type
    • Neutrik XLR adapter
    • Design
    • XLR socket <> socket
    • Pole number
    • 5
    • Material
    • Metal housing
    • Temperatur max.
    • -30 … +80
  • Specials
    • Specification
    • With lock
Adapter

• 5-pin
• XLR socket/socket



Manufacturer : NEUTRIK
Factory number : NA5FF
Package weight : 0.067 kg
RoHS : conform
Technical information
  • General
    • Type
    • Neutrik XLR adapter
    • Design
    • XLR socket <> socket
    • Pole number
    • 5
    • Material
    • Metal housing
    • Temperatur max.
    • -30 … +80
  • Specials
    • Specification
    • With lock