Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


NEUTRIK NA3MM :: Adapter XLR plug/plug, 3-pin

Item-No.: NEUTRIK NA3MM
€8,45
Category of goods: 1 = discountable

NEUTRIK NA3MM

  • Product Description
  • Technical information
  • General
    • Type
    • Neutrik XLR adapter
    • Design
    • XLR plug <> plug
    • Pole number
    • 3
    • Material
    • Metal housing
    • Temperatur max.
    • -30 … +80

Adapter

• 3-pin
• XLR plug/plug



Manufacturer : NEUTRIK
Factory number : NA3MM
Package weight : 0.055 kg
RoHS : conform
Technical information
  • General
    • Type
    • Neutrik XLR adapter
    • Design
    • XLR plug <> plug
    • Pole number
    • 3
    • Material
    • Metal housing
    • Temperatur max.
    • -30 … +80