reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


NEUTRIK NA3FDM :: Adapter XLR socket/plug, 3-pin

Item-No.: NEUTRIK NA3FDM
€7,60
Category of goods: 1 = discountable

NEUTRIK NA3FDM

  • Product Description
  • Technical information
  • General
    • Type
    • Neutrik XLR adapter
    • Design
    • XLR socket <> plug
    • Pole number
    • 3
    • Assembly
    • Feedthrough adapter
    • Material
    • Metal housing
    • Temperatur max.
    • -30 … +80
  • Specials
    • Specification
    • With lock
  • Implementation
    • Protection class
    • IP 40

3-pin feedthrough adapter

• XLR sockets/plug
• For panel mounting



Manufacturer : NEUTRIK
Factory number : NA3FDM
Package weight : 0.059 kg
RoHS : conform
Technical information
  • General
    • Type
    • Neutrik XLR adapter
    • Design
    • XLR socket <> plug
    • Pole number
    • 3
    • Assembly
    • Feedthrough adapter
    • Material
    • Metal housing
    • Temperatur max.
    • -30 … +80
  • Specials
    • Specification
    • With lock
  • Implementation
    • Protection class
    • IP 40