Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


XLR 6ES :: XLR panel connector, 6-pin

Item-No.: XLR 6ES
€4,99
Category of goods: 1 = discountable

XLR 6ES

  • Product Description
  • Technical information
  • General
    • Type
    • XLR microphone connector (Canon)
    • Design
    • Built-in plug
    • Pole number
    • 6
    • Material
    • Metal housing, gold-plated contacts
  • Measures
    • Length
    • 37.00 mm
    • Width
    • 22.4 mm
    • Depth
    • 21.2 mm

XLR connector

Microphone connector, (Canon), metal enclosure, gold-plated contacts, panel connector



Package weight : 0.036 kg
RoHS : conform
Technical information
  • General
    • Type
    • XLR microphone connector (Canon)
    • Design
    • Built-in plug
    • Pole number
    • 6
    • Material
    • Metal housing, gold-plated contacts
  • Measures
    • Length
    • 37.00 mm
    • Width
    • 22.4 mm
    • Depth
    • 21.2 mm
Datasheet/manual