Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


XLR 3ES :: XLR chassis plug, 3-pole

Item-No.: XLR 3ES
€0,83
Category of goods: 1 = discountable

XLR 3ES

  • Product Description
  • Technical information
  • General
    • Type
    • XLR microphone connector (Canon)
    • Design
    • Built-in plug
    • Pole number
    • 3
    • Material
    • Metal housing
  • Measures
    • Length
    • 37.00 mm
    • Width
    • 22.4 mm
    • Depth
    • 21.2 mm
XLR connector microphone plug connectors (Canon),
metal housing, built-in plug hole
spacing: 27 mm



Manufacturer : GOOBAY
Package weight : 0.0241 kg
RoHS : conform
Technical information
  • General
    • Type
    • XLR microphone connector (Canon)
    • Design
    • Built-in plug
    • Pole number
    • 3
    • Material
    • Metal housing
  • Measures
    • Length
    • 37.00 mm
    • Width
    • 22.4 mm
    • Depth
    • 21.2 mm
Datasheet/manual