Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


XLR 3EB-N :: XLR panel socket, 3-pin, nickel-plated contacts

Item-No.: XLR 3EB-N
€0,94
Category of goods: 1 = discountable

XLR 3EB-N

  • Product Description
  • Technical information
  • General
    • Type
    • XLR microphone connector (Canon)
    • Design
    • Integration socket
    • Pole number
    • 3
    • Material
    • Metal housing, nickel-plated contacts
  • Specials
    • Specification
    • With lock
  • Measures
    • Width
    • 26.2 mm
    • Depth
    • 41.1 mm
    • Height
    • 35.5 mm

XLR connector,

Microphone connector, (Canon), metal enclosure, panel socket with lock



Package weight : 0.032 kg
RoHS : conform
Technical information
  • General
    • Type
    • XLR microphone connector (Canon)
    • Design
    • Integration socket
    • Pole number
    • 3
    • Material
    • Metal housing, nickel-plated contacts
  • Specials
    • Specification
    • With lock
  • Measures
    • Width
    • 26.2 mm
    • Depth
    • 41.1 mm
    • Height
    • 35.5 mm
Datasheet/manual