Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


REAN T4MPR :: TINY xlr panel connector, 4-pin, wall thicknesses of up to 3 mm

Item-No.: REAN T4MPR
€2,20
Category of goods: 1 = discountable

REAN T4MPR

  • Product Description
  • Technical information
  • General
    • Model
    • TINY xlr
    • Type
    • Panel plug
    • Pole number
    • 4
    • Colour
    • Nickel

Four-pin TINY xlr panel connector, nickel-plated housing, gold-plated contacts, maximum wall thickness of 3 mm

  • Front and rear wall mounting




Manufacturer : REAN
Factory number : RT4MPR
Package weight : 0.007 kg
RoHS : conform
Technical information
  • General
    • Model
    • TINY xlr
    • Type
    • Panel plug
    • Pole number
    • 4
    • Colour
    • Nickel
Datasheet/manual